GBC30DCCS-S189

PA9T & PHOSPHOR BRONZE; .0

The GBC30DCCS-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this female connector offers superior durability and performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for use in a wide range of electronic systems. The right-angle, side-hole mount design and hairpin contact type ensure secure and stable connections, even in high-vibration environments. With 60 positions and a current rating of 3A, this connector is ideal for high-density applications. Gold contact plating and matte tin termination plating provide excellent conductivity and corrosion resistance, while the operating temperature range of -65 to 125°C ensures reliable performance even in harsh conditions. Perfect for use in aerospace, military, and industrial applications, the GBC30DCCS-S189 is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCCS-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC30DCCS-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: