GBC30DCCS

Heilind Number:SULGBC30DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCCS

Detailed Description

The GBC30DCCS Board To Board PCB Connector is a high-performance component crafted from PA9T and Phosphor Bronze materials, ensuring durability and reliable conductivity. With a compact design featuring two rows of 60 female pins, this connector is ideal for intricate electronic setups. It offers a 3A amperage and can handle up to 700VAC, meeting stringent power requirements. The contact plating of gold guarantees excellent signal transmission, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and side hole mount type facilitate convenient installation. Perfect for demanding applications, the GBC30DCCS is a vital link in your electronic system.