GBC30DCST

Heilind Number:SULGBC30DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCST

Detailed Description

Introducing the GBC30DCST Board-To-Board PCB Connector, a top-of-the-line component designed for high-performance applications. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. Its threaded, thru-hole mount type and hairpin contact design make for secure and stable connections, while the 2.54mm pitch and 30 positions cater to diverse connectivity needs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The connector's compact yet robust construction, with a connector height of 15.49mm and width of 9.4mm, offers versatility in installation. Matte Tin termination plating adds to its longevity. Classified under the hi-rel category, the GBC30DCST is the perfect choice for demanding industrial and commercial applications.