GBC30DCWH

Heilind Number:SULGBC30DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCWH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCWH

Detailed Description

The GBC30DCWH, featuring PA9T and Phosphor Bronze construction, is a high-performance female connector designed for demanding board-to-board PCB and card edge applications. With a compact 2-row design and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Its gold-plated hairpin contacts ensure optimal signal transfer, while its clearance hole mount and thru-hole termination method make installation easy. Rated for 700 VAC and with an operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. With 60 positions and a tail length of 3.18mm, it provides ample connectivity options. The matte tin termination plating enhances conductivity. Ideal for use in a wide range of industries, this connector is a dependable solution for your connectivity needs.