GBC30DKMS

Heilind Number:SULGBC30DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKMS

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GBC30DKMS board-to-board connector ensures reliable power transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector is ideal for high-performance applications. Its two rows of contacts, terminated via wire wrap, offer secure connectivity with a pitch of 2.54mm (.1 in). The gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is designed for longevity. With a straight orientation and 60 positions, it allows for precise and efficient PCB connections. The matte tin termination plating ensures excellent solderability. Perfect for aerospace, defense, and industrial applications, the GBC30DKMS is a reliable solution for your connectivity needs.