GBC30DKUT

Heilind Number:SULGBC30DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKUT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKUT

Detailed Description

The GBC30DKUT is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage withstand of 700VAC, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation make it ideal for space-constrained PCB layouts. With two rows and 60 positions, it offers ample connectivity options. Its threaded mounting and thru-hole termination provide secure and stable integration. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it versatile for various electronic systems. Overall, the GBC30DKUT is a top choice for high-reliability board-to-board and card edge connections.