GBC30DRXS

Heilind Number:SULGBC30DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DRXS

Detailed Description

The SKU GBC30DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and phosphor bronze materials, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 60 positions across 2 rows, it offers ample connectivity options. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure mounting. With a voltage rating of 700 VAC and a current capacity of 3A, this connector is suitable for power and data transmission. Operating within a wide temperature range of -65 to 125°C, it is highly versatile. The straight orientation and side-hole mount type make installation easy and efficient. Additionally, with a connector height of 10.95mm and a width of 8.38mm, it is compact yet robust. The matte tin termination plating adds durability to the connector, ensuring long-term performance. Perfect for use in various electronic devices, the GBC30DRXS is a top choice for professionals seeking high-reliability connectors.