GBC30DSXS

Heilind Number:SULGBC30DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DSXS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DSXS

Detailed Description

Introducing the GBC30DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact form factor, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it offers reliable power transmission. The straight orientation, side-hole mount type, and thru-hole termination method make installation a breeze. With 30 positions on a single row and a pitch of 2.54mm, this connector allows for efficient PCB connectivity. Its robust construction, with an operating temperature range of -65 to 125°C, guarantees performance in extreme environments. Whether in aerospace, defense, or industrial applications, the GBC30DSXS is the ideal choice for secure and efficient board-to-board connections.