GBC30DTBT-S189

Heilind Number:SULGBC30DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTBT-S189

Detailed Description

Introducing the GBC30DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact materials of phosphor bronze with gold plating, this connector ensures reliable conductivity in all conditions. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its two rows of 60 loop bellow contacts, oriented for right-angle mounting, offer seamless connectivity. The threaded, thru-hole design with matte tin termination plating provides secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Trust the GBC30DTBT-S189 for your critical connectivity needs.