GBC30DTKS-S288

Heilind Number:SULGBC30DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTKS-S288

Detailed Description

Introducing the GBC30DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 700VAC voltage rating, this connector ensures reliable power and signal transmission. Featuring two rows of 30 female contacts made of PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The loop bellow contact type and side hole mount offer secure and efficient connectivity, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. RoHS compliant and meeting strict industry standards, the GBC30DTKS-S288 is the ideal choice for mission-critical electronic systems.