GBC31DCBS

Heilind Number:SULGBC31DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCBS

Detailed Description

Introducing the GBC31DCBS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for demanding environments. Its two-row, right-angle orientation with side hole mount and thru-hole termination method offer versatility in installation. The 62 hairpin contact type arrangement, with a pitch of 2.54mm, allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, provides space-saving solutions without compromising on functionality. Ideal for aerospace, military, and industrial applications, the GBC31DCBS is a dependable connector that meets the highest industry standards.