GBC31DCCH-S189

Heilind Number:SULGBC31DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCCH-S189

Detailed Description

Featuring a sleek and efficient design, the GBC31DCCH-S189 PCB Connector is a high-performance solution for your connectivity needs. Crafted with precision, this connector boasts a durable PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable and long-lasting performance. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees seamless power transmission. Its two rows of 62 Hairpin contacts, arranged at a 2.54mm pitch, provide ample connectivity options. The Thru Hole mount type and Right Angle orientation offer versatility in installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The Matte Tin termination plating ensures secure and stable connections. Perfect for high-reliability setups, this connector is a vital component for Board To Board and Card Edge connections. Trust in the acronym GBC31DCCHS189 for top-notch performance in your electronic assemblies.