| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DKNT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGBC31DKNT |
GBC31DKNT
| Heilind Number: | SULGBC31DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DKNT |
| ECAD Model: |
Specifications
Detailed Description
The GBC31DKNT is a high-performance female PCB connector designed for reliable card edge connectivity. With two rows of 62 gold-plated phosphor bronze contacts, it ensures efficient signal transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Featuring a threaded mount type and cantilever contact design, it offers secure and durable connections. The connector's pitch of 2.54mm allows for easy integration into various electronic setups. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability even in harsh environmental conditions. Perfect for hi-rel applications, this connector is essential for demanding board-to-board connections in aerospace, defense, and industrial systems.

