GBC31DKRD

Heilind Number:SULGBC31DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKRD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKRD

Detailed Description

The GBC31DKRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring PA9T & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Its gold-plated contacts offer exceptional conductivity, while the cantilever contact type and card extender termination method provide secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. This female connector has two rows and 62 positions, with a clearance hole mount type for easy installation. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC31DKRD for high-reliability connectivity in your PCB designs.