GBC31DTAS-S189

Heilind Number:SULGBC31DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DTAS-S189

Detailed Description

Introducing the GBC31DTAS-S189, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PA9T & Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capacity, it meets stringent power requirements. The 2-row, 62-position design with Loop Bellow contact type offers versatile connectivity options. Its Thru Hole termination method and Side Hole mount type facilitate secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving integration on PCBs. Trust the GBC31DTAS-S189 for high-reliability performance in your electronic systems.