GBC35DCAD-S189

Heilind Number:SULGBC35DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCAD-S189

Detailed Description

The GBC35DCAD-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and 70 gold-plated hairpin contacts, it ensures efficient connectivity in a compact design. Featuring PA9T and phosphor bronze construction, it offers durability and excellent electrical conductivity, while its clearance hole mount type and through-hole termination method make installation easy. Rated for 3A and 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and 15.49mm height provide versatility in PCB layouts, and with an operating temperature range of -65 to 125°C, it performs reliably even in harsh conditions. The matte tin termination plating further enhances its durability. Perfect for industrial and commercial use, this connector is a reliable solution for your connectivity needs.