| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DCKN-S288 |
GBC35DCKN-S288
| Heilind Number: | SULGBC35DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC35DCKN-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in demanding environments. With a 2.54mm pitch and 70 positions across 2 rows, it offers versatile connectivity options. The Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. Rated for 700VAC and with an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC35DCKN-S288 for superior performance in your PCB assemblies.

