GBC35DCKN

Heilind Number:SULGBC35DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCKN

Detailed Description

Introducing the GBC35DCKN, a high-performance connector designed for board-to-board PCB applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The two rows of contacts, terminated through holes with gold-plated phosphor bronze, offer seamless connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, loop bellow contact type, and 70 positions make it versatile for various PCB setups. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution. RoHS compliant with matte tin termination plating, it ensures environmental sustainability. Ideal for industrial applications, the GBC35DCKN is the perfect choice for demanding PCB connectivity needs.