GBC35DCSI

Heilind Number:SULGBC35DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCSI

Detailed Description

The GBC35DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable and low-resistance connections. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The threaded mount type and through-hole termination method offer secure and stable installation. With 35 positions arranged in 2 rows at a pitch of 2.54mm, it provides ample connectivity options. The hairpin contact type and straight orientation further enhance signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability. Overall, the GBC35DCSI is a top choice for high-reliability electronics.