GBC35DCWI

Heilind Number:SULGBC35DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCWI

Detailed Description

Introducing the GBC35DCWI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures excellent conductivity and durability. With a 3A current rating and 700VAC voltage capability, it offers safe and efficient power transmission. The female connector has 2 rows of 70 hairpin contacts, each with a pitch of 2.54mm, providing secure and stable connections. Its threaded mounting and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating enhances its performance and longevity. Ideal for aerospace, military, and industrial applications, the GBC35DCWI is a reliable and efficient solution for your connectivity needs.