GBC35DKES

Heilind Number:SULGBC35DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKES
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKES

Detailed Description

Introducing the GBC35DKES Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, ideal for accommodating 70 positions with a voltage rating of 700 VAC and an amperage of 3A. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliability even in harsh operating conditions ranging from -65 to 125°C. The gold-plated Cantilever contacts offer excellent signal transmission, while the matte tin termination provides secure thru-hole mounting. With a right-angle orientation and side hole mount type, it allows for efficient PCB assembly. This connector, with a compact height of 13.97mm and width of 9.4mm, is perfect for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC35DKES guarantees high-quality performance.