GBC35DTBH-S189

Heilind Number:SULGBC35DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTBH-S189

Detailed Description

The GBC35DTBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a compact design, it offers a pitch of 2.54mm and a right-angle orientation, making it ideal for space-constrained installations. Rated for up to 700VAC and 3A, it guarantees efficient power transmission. With 70 positions and clearance hole mount type, it provides ample connectivity options. The loop bellow contact type and thru-hole termination method further enhance its durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating adds to its longevity. The GBC35DTBH-S189 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.