GBC35DTBN-S189

Heilind Number:SULGBC35DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTBN-S189

Detailed Description

Introducing the GBC35DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures reliable signal transmission in a compact form factor. The PA9T and Phosphor Bronze construction, along with Gold contact plating, guarantee excellent conductivity and durability. Featuring a right-angle orientation, it is ideal for space-constrained installations. With 70 positions and a voltage rating of 700 VAC, it meets the connectivity needs of various electronic systems. The termination method of Thru Hole with Matte Tin plating offers secure attachment to PCBs. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The connector's dimensions of 9.4mm in width and 15.49mm in height, along with a tail length of 4.57mm, provide easy integration. Whether in industrial machinery, telecommunications, or aerospace applications, the GBC35DTBN-S189 ensures reliable performance.