GBC36DCCD

Heilind Number:SULGBC36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCCD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCCD

Detailed Description

The GBC36DCCD PCB connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its female gender, right-angle orientation, and two rows of hairpin contacts make it ideal for board-to-board connections. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable attachment. With 72 positions and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is designed for versatility and longevity. Its compact size, measuring .61 inches in height and 9.4mm in width, allows for efficient PCB integration. Overall, the GBC36DCCD is a top choice for engineers seeking high-quality, high-performance connectors for their electronic projects.