GBC36DCCS-S189

Heilind Number:SULGBC36DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCCS-S189

Detailed Description

The GBC36DCCS-S189 PCB Connector is a high-performance component designed for demanding electronic applications. With a pitch of 2.54 mm, it features two rows of 72 female contacts made of durable PA9T and Phosphor Bronze, plated with gold for optimal conductivity. Its hairpin contact type ensures secure connections, while the side hole mount type and thru-hole termination method offer easy installation. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable board space. Meeting stringent quality standards, including matte tin termination plating, it guarantees reliable performance. Perfect for board-to-board and card edge connections in various electronic devices, the GBC36DCCS-S189 is a versatile and dependable choice for engineers and manufacturers.