GBC36DCSD

Heilind Number:SULGBC36DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCSD

Detailed Description

The GBC36DCSD connector is a high-performance component designed for demanding electronic applications. With a durable construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. Its 3A amperage and 700VAC voltage rating make it suitable for power and signal transmission. Featuring a female gender with two rows and a clearance hole mount type, it offers versatile installation options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, hairpin contact type, and straight orientation, it allows for efficient PCB connections. This connector's 72 positions and 4.06mm tail length provide ample room for multiple connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures secure and durable solder connections. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. This GBC36DCSD connector, part of the Board to Board PCB Connectors and Card Edge Connectors categories, is a top choice for high-reliability electronic systems.