| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGBC36DETH |
GBC36DETH
| Heilind Number: | SULGBC36DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DETH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a sturdy construction of PA9T and Phosphor Bronze, SKU GBC36DETH is a reliable female connector designed for high-performance applications. With 72 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type ensures secure mating, while gold plating guarantees excellent conductivity. Suitable for through-hole mounting with a clearance hole, it boasts a pitch of 2.54mm (.1 inch) and can handle up to 700VAC at 3A. Its operating temperature range of -65 to 125°C makes it ideal for diverse environments. With a compact size of 10.95mm (.431 inch) in height and 10.16mm (.4 inch) in width, this connector is perfect for space-constrained PCB layouts. Trust in its matte tin termination plating for long-lasting durability in board-to-board or card edge connections.

