GBC36DETI

Heilind Number:SULGBC36DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DETI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DETI

Detailed Description

Introducing the GBC36DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to the PCB. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and cantilever contact type make it easy to install and maintain. The compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-saving installation. The termination plating with matte tin ensures long-term reliability. Ideal for high-reliability applications, the GBC36DETI is a top choice for engineers and designers in need of superior board-to-board connectivity.