GBC36DEYI

Heilind Number:SULGBC36DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DEYI

Detailed Description

Introducing the GBC36DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission in harsh environments. Featuring a 2.54mm pitch and 72 positions across two rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure installation, while the cantilever contact type and straight orientation optimize signal integrity. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial systems. The matte tin termination plating further enhances durability and performance, making the GBC36DEYI the ideal choice for your connectivity needs.