GBC36DRMS-S288

Heilind Number:SULGBC36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRMS-S288

Detailed Description

Introducing the GBC36DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and 72 positions across 2 rows, it offers versatile connectivity options. The side hole mount type and card extender termination method provide secure attachment, while the loop bellow contact type and straddle orientation optimize signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact form factor of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the GBC36DRMS-S288 for efficient and durable PCB connections in aerospace, defense, and other hi-rel industries.