GBC36DSXS

Heilind Number:SULGBC36DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC36DSXS

Detailed Description

The GBC36DSXS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and 36 positions, it offers seamless connectivity for intricate circuitry. This female connector features a side-hole mount type and through-hole termination method, ensuring secure attachment to PCBs. Constructed with PA9T and phosphor bronze, it guarantees durability and optimal conductivity. The gold-plated contacts and matte tin termination further enhance its performance, withstanding up to 700VAC and operating flawlessly in temperatures ranging from -65°C to 125°C. Its straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the GBC36DSXS is a trusted solution for critical connectivity needs.