GBC36MMSD

Heilind Number:SULGBC36MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36MMSD

Detailed Description

Introducing the GBC36MMSD, a high-performance PA9T and Phosphor Bronze male connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows of 72 gold-plated contacts on a 2.54mm pitch, it offers efficient signal routing on PCBs. The clearance hole mount and thru-hole termination method facilitate easy installation. Constructed with durable materials and operating within a wide temperature range (-65 to 150°C), it guarantees robust performance in harsh environments. The 13.72mm connector height and 9.4mm width make it suitable for compact designs. With matte tin termination plating, it ensures secure connections. Ideal for hi-rel applications, the GBC36MMSD is a versatile solution for board-to-board and card edge connectivity.