GBC40DCAD

Heilind Number:SULGBC40DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCAD

Detailed Description

Introducing the GBC40DCAD, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The Hairpin contact type and right-angle orientation facilitate secure connections in tight spaces. With 80 positions and a pitch of 2.54mm, it enables high-density board interconnections. Its matte tin termination plating guarantees durability and stability in harsh environments. Suitable for a wide range of industries, this connector is a vital component for mission-critical systems.