GBC40DCSI

Heilind Number:SULGBC40DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCSI

Detailed Description

Introducing the GBC40DCSI Board To Board PCB Connector, a high-performance solution designed for reliable and efficient electronic connections. This female connector features two rows, each with 80 Hairpin contact positions made of durable and conductive Phosphor Bronze with Gold plating. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The Threaded mount type and Thru Hole termination method offer secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees optimal power transmission. Its robust construction, including Matte Tin termination plating, makes it suitable for a wide range of applications. With an operating temperature range of -65 to 125°C, it is ideal for even the most demanding environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC40DCSI ensures dependable connectivity.