GBC40DCTD

Heilind Number:SULGBC40DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCTD

Detailed Description

Introducing the GBC40DCTD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a compact design, it offers two rows of 80 hairpin-type contacts on a 2.54mm pitch, providing efficient data transfer. Suitable for industrial environments, it operates at temperatures ranging from -65 to 125°C and can withstand voltages of up to 700VAC. The clearance hole mount and thru-hole termination method make installation easy, while the matte tin termination plating guarantees long-term stability. With a low profile of 15.49mm and a width of 9.4mm, it saves space on PCBs without compromising performance. Ideal for demanding applications, the GBC40DCTD is a reliable solution for your connectivity needs.