GBC40DETH

Heilind Number:SULGBC40DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DETH

Detailed Description

Introducing the GBC40DETH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 80 cantilever contacts and a pitch of 2.54mm, it offers efficient signal transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Perfect for use in industrial, aerospace, and telecommunications systems, the GBC40DETH is a top choice for high-reliability connectivity solutions.