GBC40DKDT

Heilind Number:SULGBC40DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKDT

Detailed Description

SKU GBC40DKDT features a female board-to-board PCB connector with two rows, designed for high-reliability applications. Made of PA9T and phosphor bronze, it ensures durability and efficient power transmission. With a pitch of 2.54mm and gold-plated contact material, it guarantees secure connectivity at a voltage of 700 VAC and an amperage of 3A. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method offers stability. With 80 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The connector's matte tin termination plating complies with industry standards, ensuring optimal performance. Ideal for use in electronic devices, telecommunications, and aerospace industries, this product is a reliable solution for your connectivity needs.