GBC40DRMS

Heilind Number:SULGBC40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DRMS

Detailed Description

Introducing the GBC40DRMS Board To Board PCB Connector, designed for high-performance connectivity in demanding environments. This female connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable signal transmission. With a pitch of 2.54mm, it offers precise mating with compatible male connectors. The termination method of wire wrap and side hole mount type provide secure and efficient installation. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type enhances contact stability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. With a straight orientation and 80 positions, it offers versatile connectivity options. The matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, the GBC40DRMS is ideal for space-constrained PCB designs. Trust in this high-quality connector for your critical electronic connections.