GBC40DRTS

Heilind Number:SULGBC40DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DRTS

Detailed Description

The GBC40DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 80 positions arranged in 2 rows, it offers versatile connectivity options. The straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. With a 700 VAC voltage rating and 3A amperage capacity, it guarantees safe and efficient power transmission. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves valuable PCB space. The matte tin termination plating enhances durability and performance. Ideal for use in aerospace, defense, and industrial applications, the GBC40DRTS is a reliable and high-quality connector solution.