GBC43DCMI-S288

Heilind Number:SULGBC43DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCMI-S288

Detailed Description

The GBC43DCMI-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PA9T and Phosphor Bronze with gold-plated contacts, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers a secure threaded mount and termination via card extender, making installation easy. With 86 positions arranged in two rows at a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term reliability. Whether in aerospace, automotive, or telecommunications, the GBC43DCMI-S288 guarantees high performance and durability.