GBC43DKJH-S1243

Heilind Number:SULGBC43DKJH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKJH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKJH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKJH-S1243

Detailed Description

Introducing the GBC43DKJH-S1243, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent signal transmission and durability. The cantilever contact type and right-angle orientation make it easy to insert and secure. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation on PCBs. With 86 positions and a tail length of 12.7mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 10.16mm in width, it is compact yet robust. Ideal for use in high-reliability applications, this connector is a valuable addition to any electronic assembly project.