| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DKRN |
GBC43DKRN
| Heilind Number: | SULGBC43DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DKRN |
| ECAD Model: |
Specifications
Detailed Description
GBC43DKRN is a high-performance female connector designed for board-to-board applications. With a pitch of 2.54mm and two rows of 86 positions, it offers reliable connectivity in compact spaces. The PA9T housing and phosphor bronze contacts with gold plating ensure durability and efficient signal transmission. Featuring a cantilever contact type and straddle orientation, this connector is ideal for demanding environments. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it meets stringent industry standards. The termination method of card extender with matte tin plating guarantees secure attachment. Perfect for use in aerospace, defense, and industrial applications, the GBC43DKRN is a dependable choice for your connectivity needs.

