| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DKUH-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DKUH-S1243 |
GBC43DKUH-S1243
| Heilind Number: | SULGBC43DKUH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DKUH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GBC43DKUH-S1243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 3A current rating and 700VAC voltage rating, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation allow for easy and secure connections, while the 2.54mm pitch and 86 positions offer versatility in PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Compliant with stringent quality standards, it guarantees optimal performance and reliability. Upgrade your connectivity solutions with the GBC43DKUH-S1243.

