GBC43DRES

Heilind Number:SULGBC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DRES

Detailed Description

Introducing the GBC43DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers unparalleled durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various connectivity needs. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee optimal signal integrity. The 2.54mm pitch and straight orientation, along with 86 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. With a compact height of 10.95mm and width of 10.16mm, it is space-efficient without compromising performance. The matte tin termination plating ensures long-term corrosion resistance. Whether in aerospace, defense, or industrial applications, the GBC43DRES meets the highest standards for reliability and quality.