GBC43DRTH

Heilind Number:SULGBC43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DRTH

Detailed Description

SKU GBC43DRTH features a high-quality PA9T and Phosphor Bronze construction, ensuring reliable performance. With a 0.1-inch pitch and 2.54mm spacing, this connector offers efficient connectivity. Its female gender, two rows, and full bellow contact type make it suitable for various applications. The Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for board-to-board PCB connections. With a straight orientation and a tail length of 5.08mm, installation is convenient. Whether used in industrial machinery or electronic devices, this connector ensures secure and efficient signal transmission.