GBC44DCKI-S288

Heilind Number:SULGBC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCKI-S288

Detailed Description

The GBC44DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row design with 88 positions, and threaded mount type make it versatile for various PCB configurations. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the GBC44DCKIS288 delivers exceptional performance.