GBC44DCWD

Heilind Number:SULGBC44DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCWD

Detailed Description

The GBC44DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact design, it offers a space-saving solution for connecting circuit boards. Its 2.54mm pitch and 3A amperage rating make it suitable for various electronic systems. The straight orientation and 2 rows of 44 positions provide ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The connector's clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With a voltage rating of 700VAC, it meets stringent safety standards. Ideal for high-reliability applications, the GBC44DCWD is a key component in ensuring efficient and durable electronic connections.