GBC44DEYI

Heilind Number:SULGBC44DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DEYI

Detailed Description

Introducing the GBC44DEYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power systems. Its cantilever contact design and threaded mounting type offer secure and stable connections. With 88 positions and 2.54mm pitch, it provides ample connectivity options for complex circuitry. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it versatile for various PCB designs. Trust the GBC44DEYI for superior performance and durability in your electronic systems.