GBC44DKAS

Heilind Number:SULGBC44DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKAS

Detailed Description

Introducing the GBC44DKAS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity. With a compact form factor featuring two rows, this female connector offers seamless integration in electronic assemblies. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation facilitate easy mating. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method through-hole with matte tin plating ensures secure soldering. Built for robust performance, this connector is suitable for a wide range of applications in demanding environments.