GBC44DKRS

Heilind Number:SULGBC44DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKRS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKRS

Detailed Description

The GBC44DKRS is a high-performance PCB connector designed for female gender, featuring two rows for efficient connectivity. Engineered with precision, it boasts a side hole mount type and card extender termination method, ensuring secure attachment. Constructed with PA9T and Phosphor Bronze materials, this connector offers durability and reliable conductivity. With a pitch of 2.54mm, it accommodates tight spacing requirements, while the cantilever contact type guarantees optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. With 88 positions and a tail length of 5.97mm, it provides ample connectivity options. Its matte tin termination plating and gold contact plating enhance performance and longevity. This connector, with an operating temperature range of -65 to 125 °C, ensures reliable operation even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. A vital component in electronic systems, the GBC44DKRS guarantees high reliability and performance.